LT1037IH vs LT1037IN8 feature comparison

LT1037IH Linear Technology

Buy Now Datasheet

LT1037IN8 Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code TO-5
Package Description METAL CAN, TO-5, 8 PIN DIP,
Pin Count 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.055 µA 0.09 µA
Input Offset Voltage-Max 60 µV 125 µV
JESD-30 Code O-MBCY-W8 R-PDIP-T8
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 8 8
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-5 DIP
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 11 V/us
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Voltage Gain-Min 5000000
Base Number Matches 1 2
Common-mode Reject Ratio-Nom 120 dB
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Seated Height-Max 3.937 mm
Slew Rate-Nom 15 V/us
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Pitch 2.54 mm
Unity Gain BW-Nom 60000
Width 7.62 mm

Compare LT1037IH with alternatives

Compare LT1037IN8 with alternatives