LT1034CZ-2.5#TR vs FT1034CZ-2.5 feature comparison

LT1034CZ-2.5#TR Analog Devices Inc

Buy Now Datasheet

FT1034CZ-2.5 Force Technologies Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC FORCE TECHNOLOGIES LTD
Package Description PLASTIC, TO-92, 3 PIN ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 2.57 V 2.54 V
Output Voltage-Min 2.43 V 2.46 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BCY BCY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 0.03 mA
Surface Mount NO NO
Technology BIPOLAR
Temp Coef of Voltage-Max 40 ppm/°C 40 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output NO NO
Base Number Matches 2 1
Part Package Code TO-92
Pin Count 3

Compare LT1034CZ-2.5#TR with alternatives

Compare FT1034CZ-2.5 with alternatives