LT1034CZ-1.2
vs
LT1034CZ-1.2#TRPBF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
TO-92
|
TO-92
|
Package Description |
, SIP3,.1,50
|
PLASTIC, TO-92, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
Z
|
Z
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V
|
ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
JESD-609 Code |
e0
|
e3
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Voltage-Max |
1.245 V
|
1.245 V
|
Output Voltage-Min |
1.205 V
|
1.205 V
|
Output Voltage-Nom |
1.225 V
|
1.225 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BCY
|
BCY
|
Package Equivalence Code |
SIP3,.1,50
|
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max (Isup) |
0.02 mA
|
0.02 mA
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Temp Coef of Voltage-Max |
40 ppm/°C
|
40 ppm/°C
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trim/Adjustable Output |
NO
|
NO
|
Voltage Tolerance-Max |
1.6%
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare LT1034CZ-1.2 with alternatives
Compare LT1034CZ-1.2#TRPBF with alternatives