LT1034CZ-1.2#TRPBF vs LM4041DIZADJ feature comparison

LT1034CZ-1.2#TRPBF Linear Technology

Buy Now Datasheet

LM4041DIZADJ

Part not found

Search for LM4041DIZADJ
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code TO-92
Package Description PLASTIC, TO-92, 3 PIN
Pin Count 3
Manufacturer Package Code Z
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-T3
JESD-609 Code e3
Number of Functions 1
Number of Outputs 2
Number of Terminals 3
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Voltage-Max 1.245 V
Output Voltage-Min 1.205 V
Output Voltage-Nom 1.225 V
Package Body Material PLASTIC/EPOXY
Package Code BCY
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.02 mA
Surface Mount NO
Temp Coef of Voltage-Max 40 ppm/°C
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Trim/Adjustable Output NO
Base Number Matches 1

Compare LT1034CZ-1.2#TRPBF with alternatives