LT1034CS8-2.5#PBF
vs
LT1034CS8-2.5#TR
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
0.150 INCH, PLASTIC, SO-8
|
SOP,
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
S8
|
S8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V
|
ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e0
|
Length |
4.9 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Voltage-Max |
2.57 V
|
2.57 V
|
Output Voltage-Min |
2.43 V
|
2.43 V
|
Output Voltage-Nom |
2.5 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
255
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Current-Max (Isup) |
0.03 mA
|
0.03 mA
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Temp Coef of Voltage-Max |
40 ppm/°C
|
40 ppm/°C
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trim/Adjustable Output |
NO
|
NO
|
Voltage Tolerance-Max |
2.8%
|
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare LT1034CS8-2.5#PBF with alternatives
Compare LT1034CS8-2.5#TR with alternatives