LT1027DCLS8-5#PBF vs MAX6165AESA+ feature comparison

LT1027DCLS8-5#PBF Analog Devices Inc

Buy Now Datasheet

MAX6165AESA+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Package Description LCC-8 SOIC-8
Pin Count 8 8
Manufacturer Package Code 05-08-1852
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code S-CQCC-N8 R-PDSO-G8
Length 5 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 5.005 V 5.002 V
Output Voltage-Min 4.995 V 4.998 V
Output Voltage-Nom 5 V 5 V
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code HQCCN SOP
Package Equivalence Code LCC8,.2SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.55 mm 1.75 mm
Supply Voltage-Max (Vsup) 40 V 12.6 V
Supply Voltage-Min (Vsup) 8 V 5.2 V
Supply Voltage-Nom (Vsup) 10 V 5.5 V
Surface Mount YES YES
Technology BIPOLAR BICMOS
Temp Coef of Voltage-Max 5 ppm/°C 5 ppm/°C
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trim/Adjustable Output YES NO
Width 5 mm 3.9 mm
Base Number Matches 1 4
parentfamilyid 1227357
Part Package Code SOIC
ECCN Code EAR99
HTS Code 8542.39.00.01
kg CO2e/kg 8.54
Average Weight (mg) 66.775
CO2e (mg) 570.259
Total Weight 83.84
Category CO2 Kg 8.54
CO2 715.9935999999999
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare LT1027DCLS8-5#PBF with alternatives

Compare MAX6165AESA+ with alternatives