LT1021DMH-7#TR
vs
LT1021BMH-7
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
TO-5
TO-5
Package Description
,
, CAN8,.2
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Max
7.05 V
7.05 V
Output Voltage-Min
6.95 V
6.95 V
Output Voltage-Nom
7 V
7 V
Package Body Material
METAL
METAL
Package Code
BCY
BCY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
40 V
40 V
Supply Voltage-Min (Vsup)
8.5 V
8.5 V
Supply Voltage-Nom (Vsup)
12 V
12 V
Surface Mount
NO
NO
Temp Coef of Voltage-Max
20 ppm/°C
5 ppm/°C
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
NO
NO
Base Number Matches
1
1
Package Equivalence Code
CAN8,.2
Supply Current-Max (Isup)
1.5 mA
Technology
BIPOLAR
Compare LT1021DMH-7#TR with alternatives
Compare LT1021BMH-7 with alternatives