LT1021DCS8-10#TR
vs
LM369DMX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
SOP,
Pin Count
8
Manufacturer Package Code
S8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
4.902 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Voltage-Max
10.05 V
10.01 V
Output Voltage-Min
9.95 V
9.99 V
Output Voltage-Nom
10 V
10 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
1.753 mm
Supply Current-Max (Isup)
2 mA
Supply Voltage-Max (Vsup)
40 V
30 V
Supply Voltage-Min (Vsup)
11.5 V
13 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
20 ppm/°C
30 ppm/°C
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
YES
YES
Voltage Tolerance-Max
0.5%
Width
3.9 mm
3.899 mm
Base Number Matches
2
1
Compare LT1021DCS8-10#TR with alternatives
Compare LM369DMX with alternatives