LT1021DCN8-7 vs LT6656BIDC-2.048#TRMPBF feature comparison

LT1021DCN8-7 Linear Technology

Buy Now Datasheet

LT6656BIDC-2.048#TRMPBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DIP DFN
Package Description 0.300 INCH, PLASTIC, DIP-8 2 X 2 MM, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6
Pin Count 8 6
Manufacturer Package Code N DC6
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDIP-T8 S-PDSO-N6
JESD-609 Code e0 e3
Length 9.78 mm 2 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 6
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 7.05 V 2.0521 V
Output Voltage-Min 6.95 V 2.0439 V
Output Voltage-Nom 7 V 2.048 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP HVSON
Package Equivalence Code DIP8,.3 SOLCC6,.08,20
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.445 mm 0.8 mm
Supply Current-Max (Isup) 1.5 mA
Supply Voltage-Max (Vsup) 40 V 18 V
Supply Voltage-Min (Vsup) 8.5 V 2.548 V
Supply Voltage-Nom (Vsup) 12 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 20 ppm/°C 20 ppm/°C
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Width 7.62 mm 2 mm
Base Number Matches 4 1
parentfamilyid 2953065
Category CO2 Kg 8.54
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2017-07-07
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b
Voltage Tolerance-Max 0.2%

Compare LT1021DCN8-7 with alternatives

Compare LT6656BIDC-2.048#TRMPBF with alternatives