LT1021DCN8-7 vs LT1021BCN8-7#PBF feature comparison

LT1021DCN8-7 Linear Technology

Buy Now Datasheet

LT1021BCN8-7#PBF Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
parentfamilyid 1381673
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, DIP-8 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Pin Count 8 8
Manufacturer Package Code N 05-08-1510 (N8)
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
kg CO2e/kg 8.54
Average Weight (mg) 569.675
CO2e (mg) 4865.024
Total Weight 499.981
Category CO2 Kg 8.54
CO2 4269.83774
Compliance Temperature Grade Commercial: +0C to +70C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 91
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7439-92-1, 7440-02-0
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e3
Length 9.78 mm 9.78 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 7.05 V 7.05 V
Output Voltage-Min 6.95 V 6.95 V
Output Voltage-Nom 7 V 7 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.445 mm 4.445 mm
Supply Current-Max (Isup) 1.5 mA 1.5 mA
Supply Voltage-Max (Vsup) 40 V 40 V
Supply Voltage-Min (Vsup) 8.5 V 8.5 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 20 ppm/°C 5 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO YES
Width 7.62 mm 7.62 mm
Base Number Matches 4 1
Pbfree Code No
Samacsys Manufacturer Analog Devices
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LT1021DCN8-7 with alternatives

Compare LT1021BCN8-7#PBF with alternatives