LT1021DCN8-10#TRPBF
vs
REF01CN8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e3
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Voltage-Max
10.05 V
10.1 V
Output Voltage-Min
9.95 V
9.9 V
Output Voltage-Nom
10 V
10 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
40 V
33 V
Supply Voltage-Min (Vsup)
11.5 V
13 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temp Coef of Voltage-Max
20 ppm/°C
65 ppm/°C
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
YES
YES
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
Manufacturer Package Code
N
Additional Feature
OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-3 PERCENT RANGE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
3.937 mm
Technology
BIPOLAR
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
1%
Compare LT1021DCN8-10#TRPBF with alternatives
Compare REF01CN8 with alternatives