LT1021DCN8-10#TRPBF vs LT1021DCN8-5#TRPBF feature comparison

LT1021DCN8-10#TRPBF Analog Devices Inc

Buy Now Datasheet

LT1021DCN8-5#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description DIP, DIP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 10.05 V 5.05 V
Output Voltage-Min 9.95 V 4.95 V
Output Voltage-Nom 10 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 40 V 40 V
Supply Voltage-Min (Vsup) 11.5 V 7.2 V
Supply Voltage-Nom (Vsup) 15 V 10 V
Surface Mount NO NO
Technology BIPOLAR
Temp Coef of Voltage-Max 20 ppm/°C 20 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output YES YES
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code DIP
Pin Count 8

Compare LT1021DCN8-10#TRPBF with alternatives

Compare LT1021DCN8-5#TRPBF with alternatives