LT1021DCH-7
vs
LT1021DCH-7#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
TO-5
TO-5
Package Description
0.200 INCH, METAL CAN, TO-5, 8 PIN
0.200 INCH, LEAD FREE, METAL CAN, TO-5, 8 PIN
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W8
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Max
7.05 V
Output Voltage-Min
6.95 V
Output Voltage-Nom
7 V
Package Body Material
METAL
Package Code
BCY
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Supply Current-Max (Isup)
1.5 mA
Supply Voltage-Max (Vsup)
40 V
Supply Voltage-Min (Vsup)
8.5 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
20 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Trim/Adjustable Output
NO
Base Number Matches
1
1
Compare LT1021DCH-7 with alternatives
Compare LT1021DCH-7#TRPBF with alternatives