LT1021DCH-7
vs
MAX6023EBT30+T
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
TO-5
N/A
Package Description
0.200 INCH, METAL CAN, TO-5, 8 PIN
UCSP-5
Pin Count
8
6
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W8
R-PBGA-B5
JESD-609 Code
e0
e1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
5
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
7.05 V
3.006 V
Output Voltage-Min
6.95 V
2.994 V
Output Voltage-Nom
7 V
3 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
BCY
VFBGA
Package Equivalence Code
CAN8,.2
BGA6,2X3,20
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
1.5 mA
Supply Voltage-Max (Vsup)
40 V
12.6 V
Supply Voltage-Min (Vsup)
8.5 V
3.2 V
Supply Voltage-Nom (Vsup)
12 V
5 V
Surface Mount
NO
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
20 ppm/°C
30 ppm/°C
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
WIRE
BALL
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
NO
NO
Base Number Matches
4
1
Manufacturer Package Code
N/A
Date Of Intro
2001-10-15
Samacsys Description
5-Bump UCSP Package (1.0mm x 1.5mm x 0.3mm) No Output Capacitor Needed ±0.2% (max) Initial Accuracy 30ppm/°C (max) Temperature Coefficient 35µA (max) Quiescent Supply Current 0.8µA/V (max) Supply Current Variation with VIN 100mV Dropout at 500µA Load Current Line Regulation: 160µV/V (max) Output Voltage Options: 1.25V, 2.048V, 2.5V, 3.0V,4.096V, 4.5V, 5.0V
Samacsys Manufacturer
Analog Devices
Samacsys Modified On
2023-07-05 16:22:15
Total Weight
83.55
Category CO2 Kg
8.54
CO2
713.5169999999999
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
Length
1.52 mm
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.67 mm
Terminal Pitch
0.5 mm
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
0.2%
Width
1 mm
Compare LT1021DCH-7 with alternatives
Compare MAX6023EBT30+T with alternatives