LT1021CMH-10#TR vs LT1021CIN8-10 feature comparison

LT1021CMH-10#TR Linear Technology

Buy Now Datasheet

LT1021CIN8-10 Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code TO-5
Package Description 0.200 INCH, METAL CAN, TO-5, 8 PIN DIP, DIP8,.3
Pin Count 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-MBCY-W8 R-PDIP-T8
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Voltage-Max 10.005 V 10.005 V
Output Voltage-Min 9.995 V 9.995 V
Output Voltage-Nom 10 V 10 V
Package Body Material METAL PLASTIC/EPOXY
Package Code BCY DIP
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 40 V 40 V
Supply Voltage-Min (Vsup) 11.5 V 11.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temp Coef of Voltage-Max 20 ppm/°C 20 ppm/°C
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Trim/Adjustable Output YES YES
Base Number Matches 2 4
Length 9.78 mm
Moisture Sensitivity Level 1
Output Current-Max 0.01 A
Package Equivalence Code DIP8,.3
Seated Height-Max 4.445 mm
Supply Current-Max (Isup) 2 mA
Technology BIPOLAR
Terminal Pitch 2.54 mm
Voltage Tolerance-Max 0.05%
Width 7.62 mm

Compare LT1021CMH-10#TR with alternatives

Compare LT1021CIN8-10 with alternatives