LT1021CIN8-5 vs LT1021CCN8-5#TRPBF feature comparison

LT1021CIN8-5 Analog Devices Inc

Buy Now Datasheet

LT1021CCN8-5#TRPBF Analog Devices Inc

Buy Now Datasheet
No Yes
Obsolete Active
ANALOG DEVICES INC ANALOG DEVICES INC
DIP, DIP,
not_compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
R-PDIP-T8 R-PDIP-T8
e0 e3
1
1 1
1 1
8 8
85 °C 70 °C
-40 °C
5.0025 V 5.0025 V
4.9975 V 4.9975 V
5 V 5 V
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified Not Qualified
3.937 mm
40 V 40 V
7.2 V 7.2 V
10 V 10 V
NO NO
BIPOLAR BIPOLAR
20 ppm/°C 20 ppm/°C
INDUSTRIAL COMMERCIAL
Tin/Lead (Sn/Pb) Matte Tin (Sn) - annealed
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
YES YES
7.62 mm 7.62 mm
2 2
DIP8,.3

Compare LT1021CIN8-5 with alternatives

Compare LT1021CCN8-5#TRPBF with alternatives