LT1021BCN8-5#TR vs REF192FP feature comparison

LT1021BCN8-5#TR Linear Technology

Buy Now Datasheet

REF192FP Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description DIP, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 5.05 V 2.505 V
Output Voltage-Min 4.95 V 2.495 V
Output Voltage-Nom 5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 40 V 15 V
Supply Voltage-Min (Vsup) 7.2 V 2.7 V
Supply Voltage-Nom (Vsup) 10 V
Surface Mount NO NO
Temp Coef of Voltage-Max 5 ppm/°C 15 ppm/°C
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output YES NO
Width 7.62 mm
Base Number Matches 2 1
Supply Current-Max (Isup) 0.045 mA

Compare LT1021BCN8-5#TR with alternatives

Compare REF192FP with alternatives