LT1021BCN8-10#TR vs 5962-8860001GX feature comparison

LT1021BCN8-10#TR Linear Technology

Buy Now Datasheet

5962-8860001GX Linear Technology

Buy Now
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DIP BCY
Package Description DIP, ,
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDIP-T8 O-MBCY-W8
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Voltage-Max 10.05 V 10.05 V
Output Voltage-Min 9.95 V 9.95 V
Output Voltage-Nom 10 V 10 V
Package Body Material PLASTIC/EPOXY METAL
Package Code DIP BCY
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 40 V 40 V
Supply Voltage-Min (Vsup) 11.5 V 11.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temp Coef of Voltage-Max 5 ppm/°C 5 ppm/°C
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Trim/Adjustable Output YES YES
Width 7.62 mm
Base Number Matches 2 2

Compare LT1021BCN8-10#TR with alternatives

Compare 5962-8860001GX with alternatives