LT1012IN8 vs LT1012ACN8 feature comparison

LT1012IN8 Linear Technology

Buy Now Datasheet

LT1012ACN8 Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code DIP
Package Description DIP, DIP8,.3 DIP,
Pin Count 8
Manufacturer Package Code N
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0008 µA 0.0003 µA
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Nom 128 dB 130 dB
Frequency Compensation YES
Input Offset Voltage-Max 250 µV 160 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Low-Bias YES
Low-Offset YES
Micropower YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm 3.937 mm
Slew Rate-Min 0.1 V/us
Slew Rate-Nom 0.2 V/us 0.2 V/us
Supply Current-Max 0.8 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 100000
Width 7.62 mm 7.62 mm
Base Number Matches 2 2

Compare LT1012IN8 with alternatives

Compare LT1012ACN8 with alternatives