Part Details for LT1012IN8 by Linear Technology
Overview of LT1012IN8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1012IN8
LT1012IN8 CAD Models
LT1012IN8 Part Data Attributes
|
LT1012IN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1012IN8
Linear Technology
LT1012 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 128 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 100000 | |
Width | 7.62 mm |
Alternate Parts for LT1012IN8
This table gives cross-reference parts and alternative options found for LT1012IN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1012IN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1012DN8 | Linear Technology | Check for Price | LT1012 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LT1012IN8 vs LT1012DN8 |
LT1012CN8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDIP8 | LT1012IN8 vs LT1012CN8 |
LT1012CN8 | Linear Technology | Check for Price | LT1012 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LT1012IN8 vs LT1012CN8 |
PM1012AZ | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | LT1012IN8 vs PM1012AZ |
LT1012CN8#PBF | Analog Devices Inc | $5.5553 | Picoamp Input Current, Microvolt Offset, Low Noise Op Amp | LT1012IN8 vs LT1012CN8#PBF |
LT1012IN8#PBF | Analog Devices Inc | $7.1929 | Picoamp Input Current, Microvolt Offset, Low Noise Op Amp | LT1012IN8 vs LT1012IN8#PBF |
PM1012GP | Analog Devices Inc | Check for Price | IC OP-AMP, 200 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8, Operational Amplifier | LT1012IN8 vs PM1012GP |
LT1012DN8#PBF | Analog Devices Inc | $4.4551 | Picoamp Input Current, Microvolt Offset, Low Noise Op Amp | LT1012IN8 vs LT1012DN8#PBF |
LT1012AIN8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 180uV Offset-Max, BIPolar, PDIP8 | LT1012IN8 vs LT1012AIN8 |
LT1012DN8#PBF | Linear Technology | Check for Price | LT1012 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LT1012IN8 vs LT1012DN8#PBF |