LT1012CN8 vs LT1012DN8#PBF feature comparison

LT1012CN8 Analog Devices Inc

Buy Now Datasheet

LT1012DN8#PBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description DIP, 0.300 INCH, PLASTIC, DIP-8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0003 µA 0.00042 µA
Common-mode Reject Ratio-Nom 130 dB 130 dB
Input Offset Voltage-Max 200 µV 140 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm 3.937 mm
Slew Rate-Nom 0.2 V/us 0.2 V/us
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Part Package Code DIP
Pin Count 8
Manufacturer Package Code N
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.00015 µA
Frequency Compensation YES
Low-Bias YES
Low-Offset YES
Micropower YES
Package Equivalence Code DIP8,.3
Peak Reflow Temperature (Cel) 260
Slew Rate-Min 0.1 V/us
Supply Current-Max 0.8 mA
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Min 150000

Compare LT1012CN8 with alternatives

Compare LT1012DN8#PBF with alternatives