Part Details for LT1012DN8#PBF by Linear Technology
Overview of LT1012DN8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1012DN8#PBF
LT1012DN8#PBF CAD Models
LT1012DN8#PBF Part Data Attributes
|
LT1012DN8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1012DN8#PBF
Linear Technology
LT1012 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00042 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 140 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 150000 | |
Width | 7.62 mm |
Alternate Parts for LT1012DN8#PBF
This table gives cross-reference parts and alternative options found for LT1012DN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1012DN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1012DN8 | Linear Technology | Check for Price | LT1012 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LT1012DN8#PBF vs LT1012DN8 |
LT1012DN8#PBF | Analog Devices Inc | $4.4551 | Picoamp Input Current, Microvolt Offset, Low Noise Op Amp | LT1012DN8#PBF vs LT1012DN8#PBF |
LT1012CN8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, PDIP8 | LT1012DN8#PBF vs LT1012CN8 |
LT1012CN8 | Linear Technology | Check for Price | LT1012 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LT1012DN8#PBF vs LT1012CN8 |
PM1012AZ | Precision Monolithics Inc | Check for Price | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | LT1012DN8#PBF vs PM1012AZ |
LT1012CN8#PBF | Analog Devices Inc | $5.5553 | Picoamp Input Current, Microvolt Offset, Low Noise Op Amp | LT1012DN8#PBF vs LT1012CN8#PBF |
LT1012IN8#PBF | Analog Devices Inc | $7.1929 | Picoamp Input Current, Microvolt Offset, Low Noise Op Amp | LT1012DN8#PBF vs LT1012IN8#PBF |
PM1012GP | Analog Devices Inc | Check for Price | IC OP-AMP, 200 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8, Operational Amplifier | LT1012DN8#PBF vs PM1012GP |
LT1012AIN8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 180uV Offset-Max, BIPolar, PDIP8 | LT1012DN8#PBF vs LT1012AIN8 |
5962-01-381-7424 | Analog Devices Inc | Check for Price | Operational Amplifier | LT1012DN8#PBF vs 5962-01-381-7424 |