LT1009MS8 vs LM385BSMX-1.2 feature comparison

LT1009MS8 Linear Technology

Buy Now Datasheet

LM385BSMX-1.2 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description 0.150 INCH, PLASTIC, SO-8 SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.9 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Voltage-Max 2.51 V 1.247 V
Output Voltage-Min 2.49 V 1.223 V
Output Voltage-Nom 2.5 V 1.235 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES YES
Temp Coef of Voltage-Max 25 ppm/°C 150 ppm/°C
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Width 3.9 mm
Base Number Matches 1 2
Package Equivalence Code SOP8,.25
Technology BIPOLAR
Voltage Tolerance-Max 1%

Compare LT1009MS8 with alternatives

Compare LM385BSMX-1.2 with alternatives