LT1009IS8#PBF vs LM431BCM3/NOPB feature comparison

LT1009IS8#PBF Linear Technology

Buy Now Datasheet

LM431BCM3/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description LEAD FREE, PLATSIC, SOP-8 PLASTIC, SOT-23, 3 PIN
Pin Count 8
Manufacturer Package Code S8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature REFERENCE VOLTAGE CAN BE ADJUSTED TO +/-5% OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G3
JESD-609 Code e3 e3
Length 4.9 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.51 V 2.52 V
Output Voltage-Min 2.49 V 2.47 V
Output Voltage-Nom 2.5 V 2.495 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSOP
Package Equivalence Code SOP8,.25 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.12 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 35 ppm/°C 97.338 ppm/°C
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 0.2%
Width 3.9 mm 1.3 mm
Base Number Matches 2 2
Output Current-Max 0.1 A
Supply Current-Max (Isup) 1 mA

Compare LT1009IS8#PBF with alternatives

Compare LM431BCM3/NOPB with alternatives