LT1009ILPE3
vs
LM336LPRE3-2-5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
TO-92
TO-92
Package Description
TO-92, 3 PIN
TO-92, SIP3,.1,50
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
+/-5 PERCENT ADJUSTABLE REFERENCE VOLTAGE
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-W3
O-PBCY-W3
JESD-609 Code
e3
e3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.52 V
2.59 V
Output Voltage-Min
2.48 V
2.39 V
Output Voltage-Nom
2.5 V
2.49 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
TO-92
Package Equivalence Code
SIP3,.1,50
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
35 ppm/°C
68.846 ppm/°C
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
YES
YES
Voltage Tolerance-Max
0.2%
4%
Base Number Matches
1
1
Compare LT1009ILPE3 with alternatives
Compare LM336LPRE3-2-5 with alternatives