LT1009CLPM vs LM336BLPE3-2-5 feature comparison

LT1009CLPM Texas Instruments

Buy Now Datasheet

LM336BLPE3-2-5 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code TO-92 TO-92
Package Description TO-92, 3 PIN ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature +/-5 PERCENT ADJUSTABLE REFERENCE VOLTAGE
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-W3 O-PBCY-W3
JESD-609 Code e3 e3
Length 4.3 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Voltage-Max 2.509 V 2.54 V
Output Voltage-Min 2.491 V 2.44 V
Output Voltage-Nom 2.5 V 2.49 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92
Package Equivalence Code SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified
Seated Height-Max 3.6 mm
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 25 ppm/°C 68.846 ppm/°C
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN
Terminal Form WIRE WIRE
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output YES YES
Voltage Tolerance-Max 0.36%
Width 4.3 mm
Base Number Matches 1 2
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LT1009CLPM with alternatives