LT1007CS8#TR
vs
LT1007ML
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Package Description
SOP,
TO-92, CAN8,.2
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.075 µA
0.055 µA
Common-mode Reject Ratio-Min
110 dB
110 dB
Common-mode Reject Ratio-Nom
120 dB
126 dB
Input Offset Voltage-Max
110 µV
60 µV
JESD-30 Code
R-PDSO-G8
O-PBCY-T8
JESD-609 Code
e0
Length
4.9 mm
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-92
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
1.7 V/us
1.7 V/us
Slew Rate-Nom
2.5 V/us
2.5 V/us
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
BOTTOM
Unity Gain BW-Nom
8000
8000
Voltage Gain-Min
3500000
3500000
Width
3.9 mm
Base Number Matches
2
1
Pbfree Code
No
Part Package Code
TO-99
Pin Count
8
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.055 µA
Frequency Compensation
YES
Low-Offset
YES
Package Equivalence Code
CAN8,.2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Current-Max
4.7 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare LT1007CS8#TR with alternatives
Compare LT1007ML with alternatives