LT1007ML
vs
FT1007CJ8
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
FORCE TECHNOLOGIES LTD
Part Package Code
TO-99
DIP
Package Description
TO-92, CAN8,.2
DIP,
Pin Count
8
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.055 µA
0.055 µA
Bias Current-Max (IIB) @25C
0.055 µA
Common-mode Reject Ratio-Min
110 dB
Common-mode Reject Ratio-Nom
126 dB
126 dB
Frequency Compensation
YES
Input Offset Voltage-Max
60 µV
60 µV
JESD-30 Code
O-PBCY-T8
R-CDIP-T8
Low-Offset
YES
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
TO-92
DIP
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
1.7 V/us
Slew Rate-Nom
2.5 V/us
2.5 V/us
Supply Current-Max
4.7 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
8000
8000
Voltage Gain-Min
3500000
Base Number Matches
1
1
Compare LT1007ML with alternatives
Compare FT1007CJ8 with alternatives