LT1007CS8#TR vs LT1007AMJG feature comparison

LT1007CS8#TR Linear Technology

Buy Now Datasheet

LT1007AMJG Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description SOP, SOP8,.25 DIP, DIP8,.3
Pin Count 8 8
Manufacturer Package Code S8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.075 µA 0.06 µA
Bias Current-Max (IIB) @25C 0.055 µA 0.035 µA
Common-mode Reject Ratio-Min 110 dB 117 dB
Common-mode Reject Ratio-Nom 120 dB 130 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 110 µV 60 µV
JESD-30 Code R-PDSO-G8 R-GDIP-T8
JESD-609 Code e0
Length 4.9 mm 9.58 mm
Low-Offset YES YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TAPE AND REEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Slew Rate-Min 1.7 V/us 1.7 V/us
Slew Rate-Nom 2.5 V/us 15 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 8000 60000
Voltage Gain-Min 3500000 5000000
Width 3.9 mm 7.62 mm
Base Number Matches 3 2
Pbfree Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Current-Max 10 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LT1007CS8#TR with alternatives

Compare LT1007AMJG with alternatives