LT1007CS8#TR vs FT1007CH feature comparison

LT1007CS8#TR Linear Technology

Buy Now Datasheet

FT1007CH Force Technologies Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP FORCE TECHNOLOGIES LTD
Part Package Code SOIC TO-5
Package Description SOP, SOP8,.25 ,
Pin Count 8 8
Manufacturer Package Code S8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.075 µA 0.055 µA
Bias Current-Max (IIB) @25C 0.055 µA
Common-mode Reject Ratio-Min 110 dB
Common-mode Reject Ratio-Nom 120 dB 126 dB
Frequency Compensation YES
Input Offset Voltage-Max 110 µV 60 µV
JESD-30 Code R-PDSO-G8 O-MBCY-W8
JESD-609 Code e0
Length 4.9 mm
Low-Offset YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY METAL
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Packing Method TAPE AND REEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Min 1.7 V/us
Slew Rate-Nom 2.5 V/us 2.5 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING WIRE
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Unity Gain BW-Nom 8000 8000
Voltage Gain-Min 3500000
Width 3.9 mm
Base Number Matches 2 1

Compare LT1007CS8#TR with alternatives

Compare FT1007CH with alternatives