LT1007ACN8
vs
LT1007CS8#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
SOIC
Package Description
DIP, DIP8,.3
0.150 INCH, PLASTIC, SO-8
Pin Count
8
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.045 µA
0.075 µA
Bias Current-Max (IIB) @25C
0.035 µA
0.055 µA
Common-mode Reject Ratio-Nom
126 dB
120 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
50 µV
110 µV
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e0
e3
Length
9.375 mm
4.9 mm
Low-Offset
YES
YES
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
1.75 mm
Slew Rate-Min
1.7 V/us
1.7 V/us
Slew Rate-Nom
2.5 V/us
2.5 V/us
Supply Current-Max
4.7 mA
5.3 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
8000
8000
Voltage Gain-Min
2500000
3500000
Width
7.62 mm
3.9 mm
Base Number Matches
3
2
Manufacturer Package Code
S8
Common-mode Reject Ratio-Min
110 dB
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-22 V
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare LT1007ACN8 with alternatives
Compare LT1007CS8#TRPBF with alternatives