LT1007CS8#TRPBF vs LT1007CH feature comparison

LT1007CS8#TRPBF Linear Technology

Buy Now Datasheet

LT1007CH Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code SOIC TO-5
Package Description 0.150 INCH, PLASTIC, SO-8 METAL CAN, TO-5, 8 PIN
Pin Count 8 8
Manufacturer Package Code S8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.075 µA 0.075 µA
Bias Current-Max (IIB) @25C 0.055 µA 0.055 µA
Common-mode Reject Ratio-Min 110 dB
Common-mode Reject Ratio-Nom 120 dB 120 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 110 µV 110 µV
JESD-30 Code R-PDSO-G8 O-MBCY-W8
JESD-609 Code e3 e0
Length 4.9 mm
Low-Offset YES YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY METAL
Package Code SOP TO-5
Package Equivalence Code SOP8,.25 CAN8,.2
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Min 1.7 V/us 1.7 V/us
Slew Rate-Nom 2.5 V/us 2.5 V/us
Supply Current-Max 5.3 mA 5.3 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING WIRE
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 20
Unity Gain BW-Nom 8000 8000
Voltage Gain-Min 3500000 2000000
Width 3.9 mm
Base Number Matches 2 1

Compare LT1007CS8#TRPBF with alternatives

Compare LT1007CH with alternatives