LT1007ACN8#PBF
vs
LT1007ACN8#PBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
ANALOG DEVICES INC
|
Part Package Code |
DIP
|
|
Package Description |
0.300 INCH, PLASTIC, DIP-8
|
0.300 INCH, PLASTIC, DIP-8
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
N
|
05-08-1510 (N8)
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.045 µA
|
0.045 µA
|
Bias Current-Max (IIB) @25C |
0.035 µA
|
|
Common-mode Reject Ratio-Nom |
126 dB
|
126 dB
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
50 µV
|
50 µV
|
JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
JESD-609 Code |
e3
|
e3
|
Low-Offset |
YES
|
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
-22 V
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.937 mm
|
3.937 mm
|
Slew Rate-Min |
1.7 V/us
|
|
Slew Rate-Nom |
2.5 V/us
|
2.5 V/us
|
Supply Current-Max |
4.8 mA
|
|
Supply Voltage Limit-Max |
22 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Unity Gain BW-Nom |
8000
|
8000
|
Voltage Gain-Min |
2500000
|
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Samacsys Manufacturer |
|
Analog Devices
|
|
|
|
Compare LT1007ACN8#PBF with alternatives
Compare LT1007ACN8#PBF with alternatives