LT1003MK
vs
IP1R18K-05
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
SEMELAB LTD
Part Package Code
TO-204AA
TO-204AA
Package Description
, TO-204/-3
,
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2.7 V
2.5 V
Input Voltage Absolute-Max
20 V
35 V
Input Voltage-Max
15 V
35 V
Input Voltage-Min
7.5 V
7.5 V
JESD-30 Code
O-MBFM-P2
O-XBFM-P2
JESD-609 Code
e0
Line Regulation-Max
0.015%
0.06%
Load Regulation-Max
0.1%
0.1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current1-Max
5 A
5 A
Output Voltage1-Max
5.2 V
5.25 V
Output Voltage1-Min
4.8 V
4.75 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
METAL
UNSPECIFIED
Package Code
TO-3
BFM
Package Equivalence Code
TO-204/-3
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
4%
3%
Base Number Matches
5
5
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare LT1003MK with alternatives
Compare IP1R18K-05 with alternatives