IP1R18K-05 vs IP1R18K-05-883B feature comparison

IP1R18K-05 TT Electronics Resistors

Buy Now Datasheet

IP1R18K-05-883B TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description TO-3, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2.5 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 35 V
Input Voltage-Min 7.5 V
JESD-30 Code O-XBFM-P2 O-MBFM-P2
Line Regulation-Max 0.06%
Load Regulation-Max 0.1%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 5 A 5 A
Output Voltage1-Max 5.25 V 5.2 V
Output Voltage1-Min 4.75 V 4.8 V
Output Voltage1-Nom 5 V 5 V
Package Body Material UNSPECIFIED METAL
Package Code BFM BFM
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 3% 4%
Base Number Matches 2 2
Screening Level MIL-STD-883 Class B

Compare IP1R18K-05 with alternatives

Compare IP1R18K-05-883B with alternatives