LT1001CS8#TRPBF vs MXL1001CS8 feature comparison

LT1001CS8#TRPBF Analog Devices Inc

Buy Now Datasheet

MXL1001CS8 Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Package Description 0.150 INCH, PLASTIC, SO-8 SOP, SOP8,.25
Pin Count 8 8
Manufacturer Package Code 05-08-1610 (S8)
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0055 µA 0.0055 µA
Common-mode Reject Ratio-Nom 123 dB 123 dB
Input Offset Voltage-Max 110 µV 110 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 0.25 V/us 0.25 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 800 800
Width 3.9 mm 3.9 mm
Base Number Matches 1 4
Part Package Code SOIC
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 4 Weeks
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.004 µA
Frequency Compensation YES
Low-Offset YES
Package Equivalence Code SOP8,.25
Slew Rate-Min 0.1 V/us
Voltage Gain-Min 250000

Compare LT1001CS8#TRPBF with alternatives

Compare MXL1001CS8 with alternatives