LT-1561-111-012
vs
LT-1564110125
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Factory Lead Time |
12 Weeks
|
|
Actuator Color |
CLEAR
|
|
Actuator Length |
0.625 inch
|
|
Actuator Material |
POLYCARBONATE
|
|
Actuator Type |
TOGGLE
|
PADDLE TYPE
|
Additional Feature |
3-COLOR LIGHTING SEQUENCE
|
|
Body Breadth |
19.05 mm
|
19.05 mm
|
Body Color |
BLACK
|
|
Body Height |
58.1914 mm
|
21.97 mm
|
Body Length or Diameter |
34.925 mm
|
34.92 mm
|
Bushing Diameter |
0.469 inch
|
|
Bushing Length |
0.379 inch
|
|
Bushing Type |
15/32-32
|
|
Contact (AC) Max Power Rating R Load |
0.75HP@250VAC
|
|
Contact (AC) Max Rating R Load |
10A@250VAC
|
15A@125VAC
|
Contact Current(AC)-Max |
10 A
|
15 A
|
Contact Function |
ON-OFF-ON
|
|
Contact Voltage(AC)-Max |
250 V
|
125 V
|
Dielectric Withstand Volts |
1000VDC V
|
|
Electrical Life |
10000 Cycle(s)
|
50000 Cycle(s)
|
Insulation Resistance |
100000000 Ω
|
|
Insulator Material |
PHENOLIC
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
HORIZONTAL
|
LATCHED
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Length |
0.422 inch
|
|
Termination Type |
QUICK CONNECT
|
SCREW
|
Base Number Matches |
1
|
2
|
Contact Current(DC)-Max |
|
15 A
|
Contact (DC) Max Rating R Load |
|
15A@28VDC
|
Contact Voltage(DC)-Max |
|
28 V
|
Illumination |
|
RED LAMP
|
Operating Temperature-Min |
|
|
Sealing |
|
DUST PROOF; MOISTURE PROOF
|
|
|
|
Compare LT-1561-111-012 with alternatives
Compare LT-1564110125 with alternatives