LT-1564110125
vs
LT-1561120125
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Type |
PADDLE TYPE
|
PADDLE TYPE
|
Body Breadth |
19.05 mm
|
19.05 mm
|
Body Height |
21.97 mm
|
21.97 mm
|
Body Length or Diameter |
34.92 mm
|
34.92 mm
|
Contact (AC) Max Rating R Load |
15A@125VAC
|
15A@125VAC
|
Contact Current(AC)-Max |
15 A
|
15 A
|
Contact Current(DC)-Max |
15 A
|
15 A
|
Contact (DC) Max Rating R Load |
15A@28VDC
|
15A@28VDC
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Electrical Life |
50000 Cycle(s)
|
50000 Cycle(s)
|
Illumination |
RED LAMP
|
AMBER LAMP
|
Mounting Feature |
PANEL MOUNT-THREADED
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Sealing |
DUST PROOF; MOISTURE PROOF
|
DUST PROOF; MOISTURE PROOF
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Termination Type |
SCREW
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Actuator Color |
|
CLEAR
|
Actuator Length |
|
0.625 inch
|
Actuator Material |
|
POLYCARBONATE
|
Additional Feature |
|
3-COLOR LIGHTING SEQUENCE
|
Body Color |
|
BLACK
|
Bushing Diameter |
|
0.469 inch
|
Bushing Length |
|
0.379 inch
|
Bushing Type |
|
15/32-32
|
Contact (AC) Max Power Rating R Load |
|
0.75HP@250VAC
|
Contact Function |
|
ON-OFF-ON
|
Dielectric Withstand Volts |
|
1000VDC V
|
Insulation Resistance |
|
100000000 Ω
|
Insulator Material |
|
PHENOLIC
|
Terminal Length |
|
0.422 inch
|
|
|
|
Compare LT-1564110125 with alternatives
Compare LT-1561120125 with alternatives