LT-1012MT
vs
RH27EH
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RAYTHEON SEMICONDUCTOR
LINEAR TECHNOLOGY CORP
Package Description
, CAN8,.2
, CAN8,.2
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0008 µA
0.2 µA
Bias Current-Max (IIB) @25C
0.00015 µA
0.04 µA
Common-mode Reject Ratio-Min
108 dB
Common-mode Reject Ratio-Nom
126 dB
100 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
250 µV
200 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
JESD-609 Code
e0
Low-Bias
YES
Low-Offset
YES
YES
Micropower
YES
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN8,.2
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
0.1 V/us
1.7 V/us
Slew Rate-Nom
0.3 V/us
Supply Current-Max
0.8 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Unity Gain BW-Nom
800
Voltage Gain-Min
200000
200000
Base Number Matches
1
2
Part Package Code
TO-5
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.33.00.01
Neg Supply Voltage Limit-Max
-22 V
Screening Level
MIL-STD-883 Class S (Modified)
Compare LT-1012MT with alternatives
Compare RH27EH with alternatives