LT-1012MT vs AD744SCHIPS feature comparison

LT-1012MT Raytheon Semiconductor

Buy Now Datasheet

AD744SCHIPS Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RAYTHEON SEMICONDUCTOR ROCHESTER ELECTRONICS LLC
Package Description , CAN8,.2 DIE,
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0008 µA 0.00005 µA
Bias Current-Max (IIB) @25C 0.00015 µA
Common-mode Reject Ratio-Min 108 dB
Common-mode Reject Ratio-Nom 126 dB 94 dB
Frequency Compensation YES
Input Offset Voltage-Max 250 µV 250 µV
JESD-30 Code O-MBCY-W8 S-XUUC-N8
JESD-609 Code e0 e0
Low-Bias YES
Low-Offset YES
Micropower YES
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL UNSPECIFIED
Package Equivalence Code CAN8,.2
Package Shape ROUND SQUARE
Package Style CYLINDRICAL UNCASED CHIP
Qualification Status Not Qualified
Slew Rate-Min 0.1 V/us
Slew Rate-Nom 0.3 V/us 75 V/us
Supply Current-Max 0.8 mA
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIFET
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE NO LEAD
Terminal Position BOTTOM UPPER
Unity Gain BW-Nom 800 13000
Voltage Gain-Min 200000
Base Number Matches 1 2
Pbfree Code No
Part Package Code DIE
Pin Count 8
Neg Supply Voltage Limit-Max -18 V
Package Code DIE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LT-1012MT with alternatives

Compare AD744SCHIPS with alternatives