LSR470/6ZM40LF vs TPSV477M006R100 feature comparison

LSR470/6ZM40LF Nemco Electronics Corporation

Buy Now Datasheet

TPSV477M006R100 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEMCO ELECTRONICS CORP AVX CORP
Package Description , 2924 , 2924
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 40 mΩ
Height 3.45 mm 3.45 mm
JESD-609 Code e3 e3
Length 7.3 mm 7.3 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Series LSR(LOW ESR)
Size Code 2924 2924
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Width 6.1 mm 6.1 mm
Base Number Matches 1 1
Pbfree Code Yes
Leakage Current 0.0296 mA
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Ripple Current 632 mA
Surface Mount YES
Tan Delta 0.1
Terminal Shape J BEND

Compare LSR470/6ZM40LF with alternatives

Compare TPSV477M006R100 with alternatives