Part Details for LSR470/6ZM40LF by Nemco Electronics Corporation
Overview of LSR470/6ZM40LF by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSR470/6ZM40LF
LSR470/6ZM40LF CAD Models
LSR470/6ZM40LF Part Data Attributes
|
LSR470/6ZM40LF
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LSR470/6ZM40LF
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 2924,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 40 mΩ | |
Height | 3.45 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | LSR(LOW ESR) | |
Size Code | 2924 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 6.1 mm |
Alternate Parts for LSR470/6ZM40LF
This table gives cross-reference parts and alternative options found for LSR470/6ZM40LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR470/6ZM40LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSV477M6B0055 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | LSR470/6ZM40LF vs TPSV477M6B0055 |
TPSV477M6A0055 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | LSR470/6ZM40LF vs TPSV477M6A0055 |
TPSV477M6S0055 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP, LEAD FREE | Kyocera AVX Components | LSR470/6ZM40LF vs TPSV477M6S0055 |
TAJV477M006B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2924, CHIP | Kyocera AVX Components | LSR470/6ZM40LF vs TAJV477M006B |
TPSV477M006P0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | LSR470/6ZM40LF vs TPSV477M006P0040 |
TPSV477M006S40 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924 | Kyocera AVX Components | LSR470/6ZM40LF vs TPSV477M006S40 |
TPSV477M6R0055 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP, LEAD FREE | Kyocera AVX Components | LSR470/6ZM40LF vs TPSV477M6R0055 |
TAJV477M006K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2924, CHIP | Kyocera AVX Components | LSR470/6ZM40LF vs TAJV477M006K |
TPSV477M006R100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924 | Kyocera AVX Components | LSR470/6ZM40LF vs TPSV477M006R100 |
TAJV477M006R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2924, CHIP, LEAD FREE | Kyocera AVX Components | LSR470/6ZM40LF vs TAJV477M006R |