LSR470/6ZK55 vs LSR470/6ZK100LF feature comparison

LSR470/6ZK55 Nemco Electronics Corporation

Buy Now Datasheet

LSR470/6ZK100LF Nemco Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEMCO ELECTRONICS CORP NEMCO ELECTRONICS CORP
Package Description , 2924 , 2924
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 55 mΩ 100 mΩ
Height 3.45 mm 3.45 mm
JESD-609 Code e3 e3
Length 7.3 mm 7.3 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 2924 2924
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Width 6.1 mm 6.1 mm
Base Number Matches 1 1
Series LSR(LOW ESR)

Compare LSR470/6ZK55 with alternatives

Compare LSR470/6ZK100LF with alternatives