LSR470/6ZK55 vs TPSV477K6B0040 feature comparison

LSR470/6ZK55 Nemco Electronics Corporation

Buy Now Datasheet

TPSV477K6B0040 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NEMCO ELECTRONICS CORP AVX CORP
Package Description , 2924 , 2924
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 55 mΩ
Height 3.45 mm 3.45 mm
JESD-609 Code e3 e4
Length 7.3 mm 7.3 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 2924 2924
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
Width 6.1 mm 6.1 mm
Base Number Matches 3 1
Pbfree Code Yes
HTS Code 8532.21.00.50
Leakage Current 0.0296 mA
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Reference Standard AEC-Q200
Surface Mount YES
Tan Delta 0.1
Terminal Shape J BEND

Compare LSR470/6ZK55 with alternatives

Compare TPSV477K6B0040 with alternatives