LSR150/10DM100PB
vs
TBJD157M010RFSZ0923
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NEMCO ELECTRONICS CORP
AVX CORP
Package Description
, 2917
, 2917
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
150 µF
150 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Custom Capabilities
13 Inch Reel Available
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Height
2.9 mm
2.9 mm
JESD-609 Code
e0
e4
Length
7.3 mm
7.3 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 Inch
Waffle Pack
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Series
LSR(10V,M TOL)LE
Size Code
2917
2917
Terminal Finish
Tin/Lead (Sn90Pb10)
Gold (Au)
Width
4.3 mm
4.3 mm
Base Number Matches
1
1
HTS Code
8532.21.00.50
ESR
400 mΩ
Mounting Feature
SURFACE MOUNT
Surface Mount
YES
Terminal Shape
J BEND
Compare LSR150/10DM100PB with alternatives
Compare TBJD157M010RFSZ0923 with alternatives