Part Details for LSR150/10DM100PB by Nemco Electronics Corporation
Overview of LSR150/10DM100PB by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSR150/10DM100PB
LSR150/10DM100PB CAD Models
LSR150/10DM100PB Part Data Attributes
|
LSR150/10DM100PB
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LSR150/10DM100PB
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | 13 Inch Reel Available | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | LSR(10V,M TOL)LE | |
Size Code | 2917 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 4.3 mm |
Alternate Parts for LSR150/10DM100PB
This table gives cross-reference parts and alternative options found for LSR150/10DM100PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR150/10DM100PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD157M010JGSZ0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | LSR150/10DM100PB vs TBJD157M010JGSZ0045 |
TBWD157M010LDSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | LSR150/10DM100PB vs TBWD157M010LDSZ0H45 |
TBWD157M010LDLB0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | LSR150/10DM100PB vs TBWD157M010LDLB0923 |
TBWD157M010LEDC0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | LSR150/10DM100PB vs TBWD157M010LEDC0000 |
TBWD157M010LEDZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | LSR150/10DM100PB vs TBWD157M010LEDZ0H23 |
TBWD157M010LELC0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | LSR150/10DM100PB vs TBWD157M010LELC0745 |
TBJD157M010RWSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | LSR150/10DM100PB vs TBJD157M010RWSZ0900 |
TBJD157M010RFSZ0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | LSR150/10DM100PB vs TBJD157M010RFSZ0923 |
TBWD157M010LESZ0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | LSR150/10DM100PB vs TBWD157M010LESZ0745 |
TBJD157M010LXSD0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | Kyocera AVX Components | LSR150/10DM100PB vs TBJD157M010LXSD0H00 |