LSQCA251818T1R0M
vs
LMQPA251818T1R0M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TAIYO YUDEN CO LTD
|
TAIYO YUDEN CO LTD
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
Case/Size Code |
1007
|
1007
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
Ferrite
|
FERRITE
|
DC Resistance |
0.08 Ω
|
0.08 Ω
|
Inductance-Nom (L) |
1 µH
|
1 µH
|
Inductor Application |
RF INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
1.8 mm
|
1.8 mm
|
Package Length |
2.5 mm
|
2.5 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.8 mm
|
1.8 mm
|
Packing Method |
TR, Embossed, 7 Inch
|
TR, Embossed, 7 Inch
|
Rated Current-Max |
0.775 A
|
0.775 A
|
Self Resonance Frequency |
100 MHz
|
100 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
DC RESISTANCE IS MEASURED AT 30% TOLERANCE
|
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
7.96 MHz
|
7.96 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
2
|
1
|
|
|
|
Compare LSQCA251818T1R0M with alternatives
Compare LMQPA251818T1R0M with alternatives