Part Details for LMQPA251818T1R0M by TAIYO YUDEN
Overview of LMQPA251818T1R0M by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMQPA251818T1R0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMQPA251818T1R0M
|
Avnet Abacus | INDUCTORS (Alt: LMQPA251818T1R0M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LMQPA251818T1R0M
LMQPA251818T1R0M CAD Models
LMQPA251818T1R0M Part Data Attributes
|
LMQPA251818T1R0M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMQPA251818T1R0M
TAIYO YUDEN
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.775 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
Alternate Parts for LMQPA251818T1R0M
This table gives cross-reference parts and alternative options found for LMQPA251818T1R0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMQPA251818T1R0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBQPA251818T1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LMQPA251818T1R0M vs LBQPA251818T1R0M |
LBC2518T1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT | TAIYO YUDEN | LMQPA251818T1R0M vs LBC2518T1R0M |
LBQCA251818T1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LMQPA251818T1R0M vs LBQCA251818T1R0M |