LSP2EKE4F0B0A1 vs 10066440-217 feature comparison

LSP2EKE4F0B0A1 Amphenol Positronic

Buy Now Datasheet

10066440-217 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option BRACKET, METAL
Body Breadth 0.323 inch 0.59 inch
Body Depth 1.098 inch 1.138 inch
Body Length 1.177 inch 2.678 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S6P2 S0P3
Contact Finish Mating AU ON NI
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Contact Resistance 5 mΩ
Contact Style HYBRID BLADE PIN-SKT
Durability 1000 Cycles
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE
Mixed Contacts YES YES
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Plating Thickness FLASH inch
Rated Current (Signal) 3 A
Reference Standard UL UL
Terminal Length 0.15 inch
Termination Type SOLDER
Total Number of Contacts 8 3
Base Number Matches 1 1
Body/Shell Style RECEPTACLE

Compare LSP2EKE4F0B0A1 with alternatives

Compare 10066440-217 with alternatives