LSMGA160808T471RG
vs
MPZ1608S471ATA00
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
TDK CORP
Package Description
EIA-0603, 2 PIN
Reach Compliance Code
compliant
compliant
Factory Lead Time
11 Weeks
15 Weeks
Samacsys Manufacturer
TAIYO YUDEN
DC Resistance-Max
0.15 Ω
0.15 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.8 mm
0.8 mm
JESD-609 Code
e3
e3
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Impedance
470 OHM Ω
470 OHM Ω
Packing Method
PAPER, TAPE
TR, 7 INCH
Rated Current
1 A
1 A
Terminal Finish
MATTE TIN OVER NICKEL
TIN OVER NICKEL
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8504.50.80.00
Compare LSMGA160808T471RG with alternatives
Compare MPZ1608S471ATA00 with alternatives